Silicon LabsBGM111A256V2Bluetooth
Bluetooth v4.2 (BLE) SMART SOC IoT 3.3V 31-Pin SMD Module Cut Tape
| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v4.2 (BLE) | |
| Microprocessor | |
| 2400 | |
| 2483.5 | |
| -92 | |
| I2C/UART | |
| 1.85 | |
| 3.3 | |
| 3.8 | |
| On Board | |
| -40 | |
| 85 | |
| Cut Tape | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 12.9 |
| Package Length | 15 |
| PCB changed | 31 |
| Supplier Package | SMD Module |
| 31 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

