10-25% Off
Infineon Technologies AGBGC100GN6E6327XTSA1RF Couplers
RF Couplers Bi-directional Coupling 33dB 0.6GHz to 2.7GHz 6-Pin TSNP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Directional | |
| IC | |
| Bi-directional | |
| 0.6 to 2.7 | |
| 0.3 | |
| 33 | |
| 19 | |
| 0.0039811 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) |
| Package Width | 0.7 |
| Package Length | 1.1 |
| PCB changed | 6 |
| Supplier Package | TSNP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

