Top Searched
Infineon Technologies AGBGB741L7ESDE6327XTSA1RF Amplifiers
RF Amp Single LNA 3.5GHz 4V Automotive 6-Pin TSLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Noise Amplifier | |
| 1 | |
| 3500 | |
| 15@5500MHz | |
| 8(Typ)@5500MHz | |
| 8.5(Typ)@5500MHz | |
| 1.95@5500MHz | |
| 4 | |
| 1.8 | |
| 3 | |
| 30 | |
| Single | |
| 120 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 2 |
| Package Length | 1.3 |
| PCB changed | 6 |
| Supplier Package | TSLP EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

