Infineon Technologies AGBGA9U1MN9E6327XTSA1GPS Amplifiers
low Noise Amplifier for LTE and 5G Application
| Compliant | |
| 5A991.g | |
| Active | |
| EA | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) mm |
| Package Width | 1.1 mm |
| Package Length | 1.1 mm |
| PCB changed | 9 |
| Supplier Package | TSNP |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
