25-50% Off
Infineon Technologies AGBGA7P220E6327XTSA1RF Amplifiers
RF Amp Single Power Amp 2.7GHz 3.45V T/R
| Compliant | |
| 5A991.g | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 2700 | |
| 0.5(Max) | |
| 34.4@2700MHz | |
| 27.5@2700MHz | |
| 32.2@2700MHz | |
| 15(Typ)@2700MHz | |
| 15(Typ)@2700MHz | |
| 3.5@2700MHz | |
| 3.45 | |
| 3.15 | |
| 3.3 | |
| Single | |
| -40 | |
| 115 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Supplier Package | TSNP EP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

