50-75% Off
Infineon Technologies AGBGA7M1N6E6327XTSA1GPS Amplifiers
GPS Amp Single Low Noise 2.2GHz 3.3V 6-Pin TSNP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Chip | |
| 1 | |
| 2200 | |
| 14.2@2170MHz | |
| 0.65 | |
| 19(Typ)@2170MHz | |
| 10(Typ)@2170MHz | |
| 15(Typ)@2170MHz | |
| 1.5 | |
| 3 | |
| 3.3 | |
| 5.5@2.8V | |
| Single | |
| 60 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) mm |
| Package Width | 0.7 mm |
| Package Length | 1.1 mm |
| PCB changed | 6 |
| Supplier Package | TSNP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

