NXP SemiconductorsBGA7024,115RF Amplifiers
RF Amp Single GP Amp 2.7GHz 5.7V 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| BGA7024,115 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| 1 | |
| 2700 | |
| 14@2445MHz | |
| 24.5@2445MHz | |
| 37.5@2445MHz | |
| -14(Typ)@2445MHz | |
| -11(Typ)@2445MHz | |
| 4@2445MHz | |
| 5.7 | |
| 5 | |
| 125@5V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

