Infineon Technologies AGBGA614H6327XTSA1RF Amplifiers
RF Amp Single MMIC Amp 2.4GHz 3V 4-Pin(3+Tab) SOT-343 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 2400 | |
| 2400 | |
| 17.5@2000MHz | |
| 12@2000MHz | |
| 25@2000MHz | |
| 18(Typ)@2000MHz | |
| 20(Typ)@2000MHz | |
| 2.1@2000MHz | |
| 3 | |
| 40(Typ)@5V | |
| Single | |
| 240 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-343 |
| 4 | |
| Lead Shape | Gull-wing |
This general purpose amplifier BGA614H6327XTSA1 buffer amplifier from Infineon Technologies is perfect for making sure you can pick up your RF signals from your device. Its maximum power dissipation is 240 mW. This RF amplifier chip has a temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

