Infineon Technologies AGBGA5H1BN6E6327XTSA1RF Amplifiers
RF Amp Single LNA 2.69GHz 3.6V 6-Pin TSNP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 2690 | |
| 18.3@2500MHz | |
| 36(Typ)@2500V | |
| 10(Typ)@2500V | |
| 19(Typ)@2500V | |
| 5.2@2500MHz | |
| 3.6 | |
| 1.5 | |
| 1.8 | |
| 11.6@2.8V | |
| Single | |
| 60 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) mm |
| Package Width | 0.7 mm |
| Package Length | 1.1 mm |
| PCB changed | 6 |
| Supplier Package | TSNP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

