Infineon Technologies AGBGA427H6327XTSA1RF Amplifiers
RF Amp Single MMIC Amp 3GHz 5V 4-Pin(3+Tab) SOT-343 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 3000 | |
| 18.5@1800MHz | |
| 7@1800MHz | |
| 22(Typ)@1800MHz | |
| 12(Typ)@1800MHz | |
| 9(Typ)@1800MHz | |
| 2.2@1800MHz | |
| 5 | |
| 2 | |
| 3 | |
| 25 | |
| Single | |
| 150 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-343 |
| 4 | |
| Lead Shape | Gull-wing |
Think of Infineon Technologies' general purpose amplifier BGA427H6327XTSA1 buffer amplifier the next time you are working with noisy radio frequencies and would like to filter out some of the distortion. Its maximum power dissipation is 150 mW. This RF amplifier chip has a temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

