| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Upstream Amplifier | |
| 1 | |
| 85 | |
| ±0.6 | |
| 90(Typ) | |
| 6.5 | |
| 6 | |
| 5 | |
| 325(Typ)@5V | |
| Single | |
| 1625(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 20 | |
| Lead Shape | No Lead |
Manage and amplify the signal for your cable television with this BGA3031X MMIC from NXP Semiconductors for a better TV experience. This device has a typical operating supply voltage of 5 V. This CATV amplifier has a maximum operating temperature of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

