NXP SemiconductorsBGA3022YCATV Amplifiers
MMIC Amplifier CATV Amplifier 1200MHz Single-Element 8-Pin HSO EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| -65(Typ)dBc | |
| -75(Typ)dBc | |
| 40 | |
| 1200 | |
| 18(Typ)@40MHz | |
| 0.25(Typ) | |
| 30 | |
| 5.1(Typ)@500MHz | |
| -15(Typ) | |
| -15(Typ) | |
| 7.6 | |
| 8.4 | |
| 8 | |
| 350(Typ)@8V | |
| -40 | |
| 85 | |
| -1.9(Typ) | |
| 43 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSO EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

