NXP SemiconductorsBGA2870,115RF Amplifiers
RF Amp Single MMIC Amp 750MHz 2.7V 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 750 | |
| 2100 | |
| 31@750MHz | |
| 4@750MHz | |
| 13@751MHz | |
| 105@750MHz | |
| 18@750MHz | |
| 16@750MHz | |
| 3.7@750MHz | |
| 2.7 | |
| 2.3 | |
| 2.5 | |
| 17.1@2.5V | |
| Single | |
| 200 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
Noise and distortion a problem? Implement this general purpose amplifier BGA2870,115 buffer amplifier from NXP Semiconductors, and never worry again! Its maximum power dissipation is 200 mW. This RF amplifier chip has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply. It has a single channel per chip.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

