NXP SemiconductorsBGA2866,115RF Amplifiers
RF Amp Single MMIC Amp 2.2GHz 5.5V 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 2200 | |
| 3300 | |
| 24.3@2150MHz | |
| 3@2150MHz | |
| 12@2151MHz | |
| 37@2150MHz | |
| 24@2150MHz | |
| 14@2150MHz | |
| 3.9@2150MHz | |
| 5.5 | |
| 4.5 | |
| 5 | |
| 20.1@5V | |
| Single | |
| 200 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
NXP Semiconductors brings you their latest general purpose amplifier BGA2866,115 buffer amplifier, a component that can be used to filter and remove any unwanted noise from an RF signal. Its maximum power dissipation is 200 mW. This RF amplifier chip has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

