NXP SemiconductorsBGA2818,115RF Amplifiers
RF Amp Single MMIC Amp 2.2GHz 3.6V 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 2200 | |
| 2900 | |
| 30@2150MHz | |
| 4@2150MHz | |
| 14@2151MHz | |
| 38@2150MHz | |
| 21@2150MHz | |
| 14@2150MHz | |
| 3.3@2150MHz | |
| 3.6 | |
| 3 | |
| 3.3 | |
| 22.7@3.3V | |
| Single | |
| 200 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
Make your RF signal stand out against noise by using this general purpose amplifier BGA2818,115 buffer amplifier from NXP Semiconductors. Its maximum power dissipation is 200 mW. This RF amplifier chip has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply. It has a single channel per chip.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

