NXP SemiconductorsBGA2801,115RF Amplifiers
RF Amp Single MMIC Amp 2.2GHz 3.6V 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 2200 | |
| 2800 | |
| 23@2150MHz | |
| 0@2150MHz | |
| 9@2151MHz | |
| 34@2150MHz | |
| 19@2150MHz | |
| 15@2150MHz | |
| 3.9@2150MHz | |
| 3.6 | |
| 3 | |
| 3.3 | |
| 16.3@3.3V | |
| Single | |
| 200 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
Filter out undesirable noise and retain important data when you use the general purpose amplifier BGA2801,115 buffer amplifier from NXP Semiconductors! Its maximum power dissipation is 200 mW. This RF amplifier chip has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

