NXP SemiconductorsBGA2715,115RF Amplifiers
RF Amp Single MMIC Amp 3.3GHz 6V 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 3300(Typ) | |
| 3300 | |
| 20.1@3000MHz | |
| 8.5@2200MHz | |
| 0.6@2200MHz | |
| 39(Typ)@2200MHz | |
| 10(Typ)@2200MHz | |
| 8.5(Typ)@2200MHz | |
| 3.1@2200MHz | |
| 6 | |
| 5 | |
| 5.5@5V | |
| Single | |
| 200 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

