NXP SemiconductorsBGA2709,115RF Amplifiers
RF Amp Single Broadband Amp 3.6GHz 6V 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Broadband Amplifier | |
| 1 | |
| 3600(Typ) | |
| 3600 | |
| 21.1@3000MHz | |
| 5.4@2200MHz | |
| 14@2200MHz | |
| 36(Typ)@2200MHz | |
| 11(Typ)@2200MHz | |
| 24(Typ)@2200MHz | |
| 4.4@2200MHz | |
| 6 | |
| 5 | |
| 32@5V | |
| Single | |
| 200 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

