Infineon Technologies AGBGA125N6E6327XTSA1RF Amplifiers
RF Amp Single LNA 1.3GHz 2.8V 6-Pin TSNP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 1300 | |
| 40(Typ)@1176MHz | |
| 11(Typ)@1176MHz | |
| 15(Typ)@1176MHz | |
| 0.85@1176MHz | |
| 2.8 | |
| 1.1 | |
| 1.2|1.8 | |
| 1.8@2.8V | |
| Single | |
| 60 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) mm |
| Package Width | 0.7 mm |
| Package Length | 1.1 mm |
| PCB changed | 6 |
| Supplier Package | TSNP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

