Infineon Technologies AGBGA123L4E6327XTSA1GPS Amplifiers
GPS Amp Single Low Noise 1.615GHz 3.6V 4-Pin TSLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Chip | |
| 1 | |
| 1615 | |
| 19.9@1615MHz | |
| 0.75@1615MHz | |
| 36(Typ)@1615MHz | |
| 9(Typ)@1615MHz | |
| 16(Typ)@1615MHz | |
| 1.1 | |
| 1.8 | |
| 3.6 | |
| 1.7@2.8V | |
| Single | |
| 40 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.27(Max) mm |
| Package Width | 0.7 mm |
| Package Length | 0.7 mm |
| PCB changed | 4 |
| Supplier Package | TSLP |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

