Infineon Technologies AGBGA 614 H6327RF Amplifiers
RF Amp Single MMIC Amp 2.4GHz 3V 4-Pin(3+Tab) SOT-343 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 2400 | |
| 2400 | |
| 17.5@2000MHz | |
| 12@2000MHz | |
| 25@2000MHz | |
| 18(Typ)@2000MHz | |
| 20(Typ)@2000MHz | |
| 2.1@2000MHz | |
| 3 | |
| 40(Typ)@5V | |
| Single | |
| 240 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-343 |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
