Quectel Wireless Solutions Co., LtdBG96-TE-ACellular Modules
CAT M1/CAT NB1/EGPRS/LTE Cellular Module 850MHz/900MHz/1800MHz/1900MHz M2M 102-Pin LGA
| Compliant | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| 850/900/1800/1900 | |
| No | |
| Yes | |
| Yes | |
| 375 | |
| FTP/HTTP/MQTT/NITZ/PING/PPP/SSL/TCP/TLS/UDP | |
| 22.5 | |
| 2.3 | |
| 26.5 | |
| M2M | |
| I2C/SPI/UART/USB | |
| 3.3V | |
| 3.8V | |
| 4.3V | |
| -40 | |
| 85 | |
| CAT M1/CAT NB1/EGPRS/LTE | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 22.5 |
| Package Length | 26.5 |
| PCB changed | 102 |
| Supplier Package | LGA |
| 102 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

