Quectel Wireless Solutions Co., LtdBG95-M2Cellular Modules
CAT M1/CAT NB2/GPS/GLONASS/BeiDou/Galileo/QZSS Cellular Module 102-Pin LGA Module
| Compliant | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Yes | |
| Yes | |
| Yes | |
| 32|70|127|158.5|588|1119 | |
| PPP/TCP/UDP/SSL/TLS/FTP/FTPS/HTTP/HTTPS/ NITZ/PING/MQTT/LwM2M/CoAP/IPv6 | |
| 19.9 | |
| 2.2 | |
| 23.6 | |
| I2C/UART/USB | |
| 2.6V | |
| 3.3V | |
| 4.8V | |
| -35 | |
| 75 | |
| CAT M1/CAT NB2/GPS/GLONASS/BeiDou/Galileo/QZSS | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 19.9 |
| Package Length | 23.6 |
| PCB changed | 102 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 102 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
