| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Dual | |
| 2 | |
| 45 | |
| 45 | |
| 6 | |
| 0.35@0.1mA@1mA | |
| 0.05 | |
| 10 | |
| 60@10uA@5V|100@100uA@5V|150@1mA@5V | |
| 500 | |
| -65 | |
| 200 | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 6 |
| Standard Package Name | TO |
| Supplier Package | TO-77 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
