NXP SemiconductorsBFU730F,115RF BJT
Trans RF BJT NPN 2.8V 0.03A 197mW 4-Pin DFP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.21.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| SiGe | |
| Single Dual Emitter | |
| 1 | |
| 10 | |
| 2.8 | |
| <20 | |
| 1 | |
| 0.03 | |
| 0.001 to 0.06 | |
| 100 | |
| 2.5V/20mA | |
| 205@2mA@2V | |
| 200 to 300 | |
| 0.442 | |
| 0.055 | |
| 197 | |
| 12.5(Typ) | |
| 29 | |
| 29 | |
| 55000(Typ) | |
| 1.3(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 4 |
| Supplier Package | DFP |
| 4 |
Use this BFU730F,115 RF amplifier from NXP Semiconductors in your circuit so that it is operating at high RF frequencies. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

