NXP SemiconductorsBFU580GXRF BJT
Trans RF BJT NPN 16V 0.1A 1000mW Automotive 4-Pin(3+Tab) SC-73 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 30 | |
| 16 | |
| <20 | |
| 3 | |
| 0.1 | |
| 0.12 to 0.5 | |
| 1(Typ) | |
| 8V/30mA | |
| 60@30mA@8V | |
| 50 to 120 | |
| 1.5 | |
| 1.1 | |
| 1000 | |
| 15.5(Typ) | |
| 22.5 | |
| 25 | |
| 11000(Typ) | |
| 1.4(Min) | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | SC-73 |
| 4 | |
| Lead Shape | Gull-wing |
Are you looking for a component that can handle high power radio frequencies? NXP Semiconductors' BFU580GX RF amplifier is your solution. This RF transistor has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

