NXP SemiconductorsBFU550XRRRF BJT
Trans RF BJT NPN 16V 0.08A 450mW 4-Pin SOT-143R T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.21.00.75 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 30 | |
| 16 | |
| <20 | |
| 3 | |
| 0.08 | |
| 0.06 to 0.12 | |
| 1(Typ) | |
| 8V/25mA | |
| 60@15mA@8V | |
| 50 to 120 | |
| 0.87 | |
| 0.41 | |
| 450 | |
| 13.5(Typ) | |
| 26.5(Max) | |
| 23 | |
| 11000(Typ) | |
| 1.25(Min) | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143R |
| 4 |
NXP Semiconductors has the solution to your circuit's high radio frequency requirements with their BFU550XRR RF bi-polar junction transistor.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

