Top Searched
NXP SemiconductorsBFU550XARRF BJT
Trans RF BJT NPN 16V 0.08A 450mW Automotive 4-Pin SOT-143B T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.21.00.75 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 30 | |
| 16 | |
| <20 | |
| 3 | |
| 0.08 | |
| 0.06 to 0.12 | |
| 1(Typ) | |
| 8V/25mA | |
| 60@15mA@8V | |
| 50 to 120 | |
| 1.11 | |
| 0.72 | |
| 450 | |
| 13.5(Typ) | |
| 26.5 | |
| 23 | |
| 11000(Typ) | |
| 1.3(Min) | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 0.3 |
| Package Length | 2.9 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143B |
| 4 | |
| Lead Shape | Gull-wing |
With this BFU550XAR RF amplifier from NXP Semiconductors your circuit will be operating at high RF frequencies. This RF transistor has an operating temperature range of -40 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

