NXP SemiconductorsBFR94A,215RF BJT
Trans RF BJT NPN 15V 0.025A 300mW Automotive AEC-Q101 3-Pin TO-236AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Single | |
| 1 | |
| 20 | |
| 15 | |
| <20 | |
| 2 | |
| 0.025 | |
| 0.001 to 0.06 | |
| 50 | |
| 65@15mA@10V | |
| 50 to 120 | |
| 300 | |
| 5000(Typ) | |
| 3(Typ) | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-236AB |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

