NXP SemiconductorsBFR93AW,115RF BJT
Trans RF BJT NPN 12V 0.035A 300mW 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 15 | |
| 12 | |
| <20 | |
| 2 | |
| 0.035 | |
| 0.001 to 0.06 | |
| 50 | |
| 8V/5mA | |
| 40@30mA@5V | |
| 30 to 50 | |
| 190 | |
| 300 | |
| 13 | |
| 5000(Typ) | |
| 2.1(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

