NXP SemiconductorsBFR93A,215RF BJT
Trans RF BJT NPN 12V 0.035A 300mW 3-Pin TO-236AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 15 | |
| 12 | |
| <20 | |
| 2 | |
| 0.035 | |
| 0.001 to 0.06 | |
| 50 | |
| 8V/30mA | |
| 40@30mA@5V | |
| 30 to 50 | |
| 0.7 | |
| 300 | |
| 13 | |
| 6000(Typ) | |
| 3(Typ) | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-236AB |
| 3 | |
| Lead Shape | Gull-wing |
In addition to offering the benefits of traditional BJTs, the BFR93A,215 RF amplifier from NXP Semiconductors is perfect for high radio frequency power situations. This RF transistor has an operating temperature range of -65 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

