NXP SemiconductorsBFR92AW,115RF BJT
Trans RF BJT NPN 15V 0.025A 300mW 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 20 | |
| 15 | |
| <20 | |
| 2 | |
| 0.025 | |
| 0.001 to 0.06 | |
| 50 | |
| 10V/15mA | |
| 65@15mA@10V | |
| 50 to 120 | |
| 0.9 | |
| 0.6 | |
| 300 | |
| 5000(Typ) | |
| 3(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
This BFR92AW,115 RF amplifier from NXP Semiconductors offers superior characteristics as compared to RF MOSFETS allowing it to operate at higher RF frequencies. This RF transistor has an operating temperature range of -65 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

