NXP SemiconductorsBFR520T,115RF BJT
Trans RF BJT NPN 15V 0.07A 150mW 3-Pin SC-75 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 20 | |
| 15 | |
| <20 | |
| 2.5 | |
| 0.07 | |
| 0.06 to 0.12 | |
| 50 | |
| 6V/20mA | |
| 60@20mA@6V | |
| 50 to 120 | |
| 150 | |
| 17(Typ) | |
| 15 | |
| 26 | |
| 9000(Typ) | |
| 1.9(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 0.9(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-75 |
| 3 | |
| Lead Shape | Gull-wing |
Designed with semiconductor technology, this BFR520T,115 RF amplifier from NXP Semiconductors easily operates at high RF frequencies. This RF transistor has an operating temperature range of -65 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

