Infineon Technologies AGBFR340FH6327XTSA1RF BJT
Trans RF BJT NPN 6V 0.02A 75000mW Automotive AEC-Q101 3-Pin TSFP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 15 | |
| 6 | |
| <20 | |
| 2 | |
| 0.02 | |
| 0.001 to 0.06 | |
| 500 | |
| 30 | |
| 3V/5mA | |
| 90@5mA@3V | |
| 50 to 120 | |
| 0.11 | |
| 0.21 | |
| 75000 | |
| 3(Typ) | |
| 28 | |
| 14 | |
| 14000(Typ) | |
| 1.2(Min) | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 3 |
| Supplier Package | TSFP |
| 3 | |
| Lead Shape | Flat |
With this BFR340FH6327XTSA1 RF amplifier from Infineon Technologies your circuit will be operating at high RF frequencies. This RF transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

