Infineon Technologies AGBFR 93AW H6327RF BJT
Trans RF BJT NPN 12V 0.09A 300mW Automotive AEC-Q101 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 20 | |
| 12 | |
| <20 | |
| 2 | |
| 0.09 | |
| 0.001 to 0.06 | |
| 10000 | |
| 100 | |
| 8V/30mA | |
| 70@30mA@8V | |
| 50 to 120 | |
| 1.9 | |
| 0.58 | |
| 300 | |
| 6(Typ) | |
| 15.5 | |
| 15 | |
| 6000(Typ) | |
| 2.6(Typ) | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

