Infineon Technologies AGBFR 183 E6327RF BJT
Trans RF BJT NPN 12V 0.065A 450mW Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 20 | |
| 12 | |
| <20 | |
| 2 | |
| 0.065 | |
| 0.06 to 0.12 | |
| 1000 | |
| 100 | |
| 8V/15mA | |
| 70@15mA@8V | |
| 50 to 120 | |
| 1.1 | |
| 0.37 | |
| 450 | |
| 17.5 | |
| 8000(Typ) | |
| 1.4(Min) | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

