Infineon Technologies AGBFP640FESDH6327XTSA1RF BJT
Trans RF BJT NPN 4.1V 0.05A Automotive AEC-Q101 4-Pin TSFP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.75 | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| SiGe | |
| Single Dual Emitter | |
| 1 | |
| 4.8 | |
| 4.1 | |
| <20 | |
| 0.05 | |
| 0.001 to 0.06 | |
| 10000 | |
| 500 | |
| 3V/30mA | |
| 110@30mA@3V | |
| 50 to 120 | |
| 0.6 | |
| 0.08 | |
| 200 | |
| 11.5(Typ) | |
| 30.5 | |
| 26 | |
| 46000(Typ) | |
| 1.7(Min) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 0.8 mm |
| Package Length | 1.4 mm |
| PCB changed | 4 |
| Supplier Package | TSFP |
| 4 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

