Top Searched
Infineon Technologies AGBFP450H6327XTSA1RF BJT
Trans RF BJT NPN 4.5V 0.17A 500mW 4-Pin SOT-343 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 15 | |
| 4.5 | |
| <20 | |
| 1.5 | |
| 0.17 | |
| 0.12 to 0.5 | |
| 3000 | |
| 30 | |
| 3V/90mA | |
| 60@50mA@4V|50@90mA@3V | |
| 50 to 120 | |
| 1.7 | |
| 0.48 | |
| 500 | |
| 19(Typ) | |
| 35.5 | |
| 31 | |
| 24000(Typ) | |
| 2.05(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-343 |
| 4 | |
| Lead Shape | Gull-wing |
Thanks to Infineon Technologies and their BFP450H6327XTSA1 RF bi-polar junction transistor, you can implement transistors in your high frequency circuits. This RF transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

