Infineon Technologies AGBFP196WH6327XTSA1RF BJT
Trans RF BJT NPN 12V 0.15A 700mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 20 | |
| 12 | |
| <20 | |
| 2 | |
| 0.15 | |
| 0.12 to 0.5 | |
| 1000 | |
| 100 | |
| 8V/50mA | |
| 70@50mA@8V | |
| 50 to 120 | |
| 3.9 | |
| 0.86 | |
| 700 | |
| 19(Typ) | |
| 12.5 | |
| 32 | |
| 7500(Typ) | |
| 2.3(Min) | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-343 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

