Infineon Technologies AGBFP193E6327HTSA1RF BJT
Trans RF BJT NPN 12V 0.08A 580mW 4-Pin SOT-143 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 20 | |
| 12 | |
| <20 | |
| 2 | |
| 0.08 | |
| 0.06 to 0.12 | |
| 1000 | |
| 100 | |
| 8V/30mA | |
| 70@30mA@8V | |
| 50 to 120 | |
| 2.25 | |
| 0.59 | |
| 580 | |
| 18 | |
| 8000(Typ) | |
| 1.6(Typ) | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 | |
| Lead Shape | Gull-wing |
This BFP193E6327HTSA1 RF amplifier from Infineon Technologies is designed to operate at higher RF frequencies. This RF transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

