Infineon Technologies AGBFP740H6327RF BJT
Trans RF BJT NPN 4V 0.045A 160mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| SiGe | |
| Single Dual Emitter | |
| 1 | |
| 13 | |
| 4 | |
| <20 | |
| 1.2 | |
| 0.045 | |
| 0.001 to 0.06 | |
| 40 | |
| 40 | |
| 3V/15mA | |
| 160@25mA@3V | |
| 120 to 200 | |
| 0.45 | |
| 0.08 | |
| 160 | |
| 9(Typ) | |
| 31.5 | |
| 25.5 | |
| 44000(Typ) | |
| 0.85(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-343 |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
