Infineon Technologies AGBFP 620 H7764RF BJT
Trans RF BJT NPN 2.3V 0.08A 185mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| SiGe | |
| Single Dual Emitter | |
| 1 | |
| 7.5 | |
| 2.3 | |
| <20 | |
| 1.2 | |
| 0.08 | |
| 0.06 to 0.12 | |
| 900 | |
| 40 | |
| 2V/50mA | |
| 110@50mA@1.5V | |
| 50 to 120 | |
| 0.46 | |
| 0.12 | |
| 185 | |
| 14.5(Typ) | |
| 21.5 | |
| 25.5 | |
| 65000(Typ) | |
| 1.3(Min) | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-343 |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
