Infineon Technologies AGBFP 450 H6327RF BJT
Trans RF BJT NPN 4.5V 0.17A 500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 15 | |
| 4.5 | |
| <20 | |
| 1.5 | |
| 0.17 | |
| 0.12 to 0.5 | |
| 3000 | |
| 30 | |
| 3V/90mA | |
| 60@50mA@4V|50@90mA@3V | |
| 50 to 120 | |
| 1.7 | |
| 0.48 | |
| 500 | |
| 19(Typ) | |
| 35.5 | |
| 31 | |
| 24000(Typ) | |
| 32(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-343 |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
