NXP SemiconductorsBFG540,215RF BJT
Trans RF BJT NPN 15V 0.12A 400mW 4-Pin(3+Tab) SOT-143B T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 20 | |
| 15 | |
| <20 | |
| 2.5 | |
| 0.12 | |
| 0.12 to 0.5 | |
| 50 | |
| 8V/40mA | |
| 60@40mA@8V | |
| 50 to 120 | |
| 400 | |
| 21(Typ) | |
| 18 | |
| 34 | |
| 9000(Typ) | |
| 2.4 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-143B |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

