NXP SemiconductorsBFG424F,115RF BJT
Trans RF BJT NPN 4.5V 0.03A 135mW 4-Pin DFP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 10 | |
| 4.5 | |
| <20 | |
| 1 | |
| 0.03 | |
| 0.001 to 0.06 | |
| 15 | |
| 2V/25mA | |
| 50@25mA@2V | |
| 50 to 120 | |
| 475 | |
| 102 | |
| 135 | |
| 12(Typ) | |
| 23(Max) | |
| 22 | |
| 25000(Typ) | |
| 1.2(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 4 |
| Supplier Package | DFP |
| 4 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

