Top Searched
NXP SemiconductorsBFG410W,115RF BJT
Trans RF BJT NPN 4.5V 0.012A 54mW 4-Pin(3+Tab) CMPAK T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 10 | |
| 4.5 | |
| <20 | |
| 1 | |
| 0.012 | |
| 0.001 to 0.06 | |
| 15 | |
| 2V/10mA | |
| 50@10mA@2V | |
| 50 to 120 | |
| 54 | |
| 5(Typ) | |
| 21 | |
| 15 | |
| 22000(Typ) | |
| 1.2(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | CMPAK |
| 4 | |
| Lead Shape | Gull-wing |
This BFG410W,115 RF amplifier from NXP Semiconductors is designed to operate in high radio frequency input power situations and is perfect for a variety of applications. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

