NXP SemiconductorsBFG310W/XR,115RF BJT
Trans RF BJT NPN 6V 0.01A 60mW 4-Pin(3+Tab) CMPAK T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single Dual Emitter | |
| 1 | |
| 15 | |
| 6 | |
| <20 | |
| 2 | |
| 0.01 | |
| 0.001 to 0.06 | |
| 15 | |
| 3V/5mA | |
| 60@5mA@3V | |
| 50 to 120 | |
| 60 | |
| 1.8(Typ) | |
| 18 | |
| 8.5 | |
| 14000(Typ) | |
| 1(Typ) | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | CMPAK |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

