NXP SemiconductorsBFG10W/X,115RF BJT
Trans RF BJT NPN 10V 0.25A 400mW 4-Pin(3+Tab) SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 20 | |
| 10 | |
| <20 | |
| 2.5 | |
| 0.25 | |
| 0.12 to 0.5 | |
| 25@50mA@5V | |
| 2 to 30 | |
| 400 | |
| 0.65 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | SO |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

