Top Searched
VishayBFC280908003Capacitor Trimmer
Cap Trimmer 5/57pF 250V -200±250 ppm/°C Top/Bottom Adj 125°C Blister
| Compliant | |
| EAR99 | |
| Active | |
| 8532.30.00.90 | |
| Automotive | No |
| PPAP | No |
| 5/57pF | |
| 250VDC | |
| High Temperature | |
| Top/Bottom Adj | |
| 10.9 X 10.5 X 11 | |
| -40 | |
| 125 | |
| -200±250 | |
| Blister | |
| 10.9(Max) | |
| 10.5(Max) | |
| 11(Max) | |
| Through Hole |
This BFC280908003 trimmer capacitor from Vishay is a variable capacitor and can be used to calibrate equipment. It can withstand a voltage of 250 VDC. This trimmer capacitor has a maximum operating temperature of 125 °C. This product is 10.9(Max) mm long, 11(Max) mm tall and 10.5(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

