VishayBFC247066472Capacitor Film

Cap Film 0.0047uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Ammo

This BFC247066472 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.0047uF. The BFC247066472 part has a radial termination style. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.1029
    1. 1+$1.1029
    2. 10000+$0.2456

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.